EMERSON ? ASCO Solenoid Valve SCE238D006.12/DC, 2 port(s) , NC, 12 V, 1/4in
- RS Stock No.:
- 432-300
- Mfr. Part No.:
- SCE238D006.12/DC
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£135.85
(exc. VAT)
£163.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £135.85 |
*price indicative
- RS Stock No.:
- 432-300
- Mfr. Part No.:
- SCE238D006.12/DC
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? ASCO | |
Supply Voltage | 12 V | |
Number of Ports | 2 | |
Connection Size | 1/4in | |
Connection | G 1/4 | |
Operation | Pilot | |
Default Valve Position | NC | |
Suitable Applications | Air, Inert Gas, Water | |
Type | Solenoid | |
Orifice Diameter | 12mm | |
Body Material | Brass | |
Series | 238 | |
Maximum Working Pressure | 16 bar | |
Operating Temperature Range | -10 → +60 °C | |
Servo Assist | No | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +60°C | |
Thread Standard or Connection Type | G | |
Flow Factor Kv | 40L/min | |
Select all | ||
---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 12 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Water | ||
Type Solenoid | ||
Orifice Diameter 12mm | ||
Body Material Brass | ||
Series 238 | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Thread Standard or Connection Type G | ||
Flow Factor Kv 40L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve offers exceptional performance and reliability for controlling the flow of water, air, and a variety of inert gases. Engineered with a built-in pilot and floating diaphragm design, this valve ensures optimal functionality across different applications. Its impressive temperature range and compatibility with various seal materials make it ideal for demanding environments. Designed to meet essential EU directives, the valve guarantees both safety and efficiency. The innovative features include interchangeable magnetic heads for AC and DC supply, ensuring versatility in installation. Its robust construction, featuring brass and stainless steel, promises durability while maintaining a lightweight profile, making it a smart choice for engineers and technicians alike.
Interchangeable AC and DC magnetic heads enhance versatility
Robust construction materials deliver exceptional durability
Optimised for automatic control of compatible gases and liquids
Sealed to IP65 standards for reliable protection against dust and moisture
Quick response times ensure efficient operation in critical applications
Applications across multiple sectors streamline workflow
Ambient temperature tolerance allows operation in varying climates
Maintenance instructions included for easy upkeep
Installation flexibility permits mounting in any position
Available optional features cater to specific environmental needs
Robust construction materials deliver exceptional durability
Optimised for automatic control of compatible gases and liquids
Sealed to IP65 standards for reliable protection against dust and moisture
Quick response times ensure efficient operation in critical applications
Applications across multiple sectors streamline workflow
Ambient temperature tolerance allows operation in varying climates
Maintenance instructions included for easy upkeep
Installation flexibility permits mounting in any position
Available optional features cater to specific environmental needs