EMERSON ? ASCO Solenoid Valve SCE238D003.48/DC, 2 port(s) , NC, 48 V, 1/4in

Subtotal (1 unit)*

£139.74

(exc. VAT)

£167.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£139.74

*price indicative

RS Stock No.:
432-281
Mfr. Part No.:
SCE238D003.48/DC
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

48 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Water

Type

Solenoid

Orifice Diameter

15mm

Series

238

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +60 °C

Servo Assist

No

Maximum Operating Temperature

+60°C

Thread Standard or Connection Type

G

Minimum Operating Temperature

-10°C

Flow Factor Kv

70L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve is designed to deliver unparalleled performance and reliability in controlling water, air, and inert gases. This product features a pilot-operated mechanism that ensures precision control, making it an ideal choice for various applications requiring dependable fluid automation. Engineered for flexibility, it readily accepts different magnetic head configurations, accommodating both AC and DC control. Its robust construction utilises high-quality materials, ensuring durability under demanding operational conditions. With a compact design, this solenoid valve offers a wide ambient temperature range and can withstand varying pressure conditions. It adheres to all relevant EU Directives, guaranteeing compliance and safety in industrial environments.

Pilot-operated design enhances control precision
Customisable with interchangeable magnetic heads
Durable materials provide longevity and resilience
Versatile operation across a broad temperature range
Meets stringent EU safety and compliance standards
Can handle a variety of fluids, including water and gases
Compact design facilitates easy installation in restricted spaces
Efficient voltage options cater to diverse electrical setups