EMERSON ? ASCO Solenoid Valve E262K208S1N01H1, 2 port(s) , NC, 24 V, 1/4in

Subtotal (1 unit)*

£102.75

(exc. VAT)

£123.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£102.75

*price indicative

RS Stock No.:
432-267
Mfr. Part No.:
E262K208S1N01H1
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

5.6mm

Series

262

Body Material

Brass

Maximum Working Pressure

6.5 bar

Operating Temperature Range

-25 → +80 °C

Servo Assist

No

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Thread Standard or Connection Type

G

Flow Factor Kv

10.5L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Solenoid Valve is a state-of-the-art valve designed for precision control in pneumatic applications. Built with robustness in mind, this unit seamlessly integrates into systems requiring reliable performance, offering optimal airflow management with minimal energy consumption. With its compact design, it can be fit into tight spaces without compromising on functionality. The valve's durable construction guarantees long-lasting operation, making it an ideal choice for both heavy-duty applications and everyday tasks. Its advanced technology not only enhances efficiency but also ensures safety, providing peace of mind in various operational settings. Whether used in industrial automation or as part of a custom solution, this product excels in delivering consistent results under pressure. Enjoy enhanced performance encapsulated in a user-friendly interface that simplifies installation and maintenance.

Designed for seamless integration in various pneumatic systems
Optimised for energy efficiency to reduce operational costs
Durable construction ensures longevity and reliability
Compact design allows installation in confined spaces
Enhanced safety features provide operational confidence
User-friendly interface simplifies installation and upkeep