EMERSON ? ASCO Solenoid Valve E262K208S1N01FT, 2 port(s) , NC, 115 V, 1/4in

Subtotal (1 unit)*

£113.95

(exc. VAT)

£136.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£113.95

*price indicative

RS Stock No.:
432-266
Mfr. Part No.:
E262K208S1N01FT
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

115 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

5.6mm

Series

262

Body Material

Brass

Maximum Working Pressure

6.5 bar

Operating Temperature Range

-25 → +80 °C

Servo Assist

No

Thread Standard or Connection Type

G

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Flow Factor Kv

10.5L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Solenoid Valve exemplifies cutting-edge engineering, designed to meet the rigorous demands of today's industrial environments. With a robust construction, it offers exceptional reliability and performance. Ideal for applications requiring precise control, it ensures optimal functionality even in challenging conditions. This product stands out for its unique capability to enhance operational efficiency while minimising downtime. The intuitive design allows for easy integration and seamless operation, making it an indispensable addition to any professional workspace. When quality is paramount, this product delivers unparalleled results, ensuring your processes run smoothly and effectively.

Designed to provide enhanced performance in demanding environments
Features a durable construction for long-lasting reliability
Enables precise control for improved operational efficiency
Easy to integrate into existing systems, minimising installation time
Supports a wide range of applications across various industries