EMERSON ? ASCO Solenoid Valve E262K202S1N00FT, 2 port(s) , NC, 115 V, 1/4in
- RS Stock No.:
- 432-250
- Mfr. Part No.:
- E262K202S1N00FT
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£99.08
(exc. VAT)
£118.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £99.08 |
*price indicative
- RS Stock No.:
- 432-250
- Mfr. Part No.:
- E262K202S1N00FT
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? ASCO | |
Supply Voltage | 115 V | |
Number of Ports | 2 | |
Connection Size | 1/4in | |
Connection | G 1/4 | |
Operation | Direct | |
Default Valve Position | NC | |
Suitable Applications | Air, Inert Gas, Oil, Water | |
Type | Solenoid | |
Orifice Diameter | 4mm | |
Series | 262 | |
Body Material | Brass | |
Maximum Working Pressure | 14 bar | |
Operating Temperature Range | -25 → +80 °C | |
Servo Assist | No | |
Minimum Operating Temperature | -25°C | |
Thread Standard or Connection Type | G | |
Maximum Operating Temperature | +80°C | |
Flow Factor Kv | 7.5L/min | |
Select all | ||
---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 115 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 4mm | ||
Series 262 | ||
Body Material Brass | ||
Maximum Working Pressure 14 bar | ||
Operating Temperature Range -25 → +80 °C | ||
Servo Assist No | ||
Minimum Operating Temperature -25°C | ||
Thread Standard or Connection Type G | ||
Maximum Operating Temperature +80°C | ||
Flow Factor Kv 7.5L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve redefines efficiency in fluid control applications, integrating cutting-edge technology with robust design. Developed with precision engineering in mind, it ensures optimal performance across a range of industrial settings. This product is ideal for automating processes, providing seamless operation and enhancing overall system reliability. Its thoughtfully crafted components work in harmony to deliver quick response times, making it indispensable for both small-scale and large-scale applications. With its flexible installation options and adaptability, this product can easily integrate into existing systems, allowing for hassle-free upgrades and improvements.
Designed for high reliability in demanding applications
Offers quick installation with easy integration into existing setups
Built with durable materials to withstand harsh operational environments
Provides excellent performance with responsive action for optimal fluid control
Flexibility in operation, catering to various system requirements
Offers quick installation with easy integration into existing setups
Built with durable materials to withstand harsh operational environments
Provides excellent performance with responsive action for optimal fluid control
Flexibility in operation, catering to various system requirements