EMERSON ? ASCO Solenoid Valve E262K202S1N00F8, 2 port(s) , NC, 230 V, 1/4in

Subtotal (1 unit)*

£99.08

(exc. VAT)

£118.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£99.08

*price indicative

RS Stock No.:
432-247
Mfr. Part No.:
E262K202S1N00F8
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

230 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

4mm

Series

262

Body Material

Brass

Maximum Working Pressure

14 bar

Operating Temperature Range

-25 → +80 °C

Servo Assist

No

Thread Standard or Connection Type

G

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Flow Factor Kv

7.5L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Solenoid Valve offers an essential insight into a sophisticated component designed to optimise your systems efficiently. This product seamlessly integrates advanced technology with intuitive operation to enhance performance in various industrial applications. With a robust construction tailored for durability and reliability, the device ensures uninterrupted service under demanding conditions. It serves as a crucial element for automation in processes, providing precision and consistency that professionals require for streamlined operations. The design reflects a commitment to quality and innovation, catering specifically to the needs of modern industry whilst ensuring compatibility across a wide range of existing systems. Experience enhanced productivity and reduced maintenance efforts with the power of this exceptional product.

Engineered to withstand challenging environments
Offers enhanced efficiency, reducing overall operational costs
Facilitates easy integration with existing automation systems
Promotes longer service life through superior materials
Designed for high performance, ensuring reliable results
Streamlined setup process, saving time during installation
Backed by industry-leading support and resources