EMERSON ? ASCO Solenoid Valve G356C160S1V01F1, 3 port(s) , NC, 24 V, 1/4in
- RS Stock No.:
- 432-127
- Mfr. Part No.:
- G356C160S1V01F1
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£69.41
(exc. VAT)
£83.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £69.41 |
*price indicative
- RS Stock No.:
- 432-127
- Mfr. Part No.:
- G356C160S1V01F1
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? ASCO | |
Supply Voltage | 24 V | |
Number of Ports | 3 | |
Connection Size | 1/4in | |
Connection | G 1/4 | |
Operation | Direct | |
Default Valve Position | NC | |
Suitable Applications | Air, Inert Gas, Oil, Water | |
Type | Solenoid | |
Orifice Diameter | 1.6mm | |
Series | 356 | |
Body Material | Brass | |
Maximum Working Pressure | 10 bar | |
Operating Temperature Range | -10 → +60 °C | |
Servo Assist | No | |
Minimum Operating Temperature | -10°C | |
Thread Standard or Connection Type | G | |
Maximum Operating Temperature | +60°C | |
Flow Factor Kv | 1.33L/min | |
Select all | ||
---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 3 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 1.6mm | ||
Series 356 | ||
Body Material Brass | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Minimum Operating Temperature -10°C | ||
Thread Standard or Connection Type G | ||
Maximum Operating Temperature +60°C | ||
Flow Factor Kv 1.33L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Asco solenoid valve is engineered to deliver reliable performance in diverse applications. This three-way valve, featuring a normally open design, ensures efficient operation while offering compatibility with a variety of fluids such as air and oil. Its robust construction utilises materials like stainless steel and FPM, making it suitable for challenging environments. Additionally, the valve is designed with user-friendly features, including quick disassembly for maintenance, ensuring that upkeep is both straightforward and efficient. Combined with a certification compliant with industry standards, this valve meets the rigorous demands of modern automation systems, making it an ideal choice for professionals seeking reliability and quality in their fluid control systems.
Optimised design for seamless integration into existing systems
Robust valve body and durable components enhance longevity
Quick disassembly feature facilitates fast maintenance
Standards compliant for safety and reliability in operation
Lightweight construction contributes to ease of handling
Versatile applications across various fluid types
Expertly crafted to ensure consistent performance over time
Robust valve body and durable components enhance longevity
Quick disassembly feature facilitates fast maintenance
Standards compliant for safety and reliability in operation
Lightweight construction contributes to ease of handling
Versatile applications across various fluid types
Expertly crafted to ensure consistent performance over time