EMERSON ? ASCO Solenoid Valve SCE238D009MO.230/50, 2 port(s) , NC, 230 V, 1/4in

Subtotal (1 unit)*

£186.99

(exc. VAT)

£224.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£186.99

*price indicative

RS Stock No.:
432-116
Mfr. Part No.:
SCE238D009MO.230/50
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

230 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Water

Type

Solenoid

Orifice Diameter

20mm

Series

238

Body Material

Brass

Maximum Working Pressure

16 bar

Operating Temperature Range

-10 → +60 °C

Servo Assist

No

Thread Standard or Connection Type

G

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Flow Factor Kv

110L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve is engineered for reliability and efficiency in controlling water, air, and inert gases. Its two-way design offers exceptional performance in various applications, making it an optimal choice for automated systems. Constructed with durable materials, this valve enhances compatibility across a range of sealing materials while operating within a broad temperature range. Its intuitive design allows for installation in any orientation without affecting functionality, streamlining maintenance and flexibility on site. The incorporation of built-in pilot features and a floating diaphragm ensures a dependable operation across demanding environments. Furthermore, the valve is compliant with all relevant EU directives, confirming its safety and operational standards.

Designed for use with air, water, and inert gases, expanding application potential
Equipped with built-in pilot for automatic control, enhancing operational efficiency
Floating diaphragm construction provides reliable sealing and functioning
Wide ambient temperature range ensures adaptability in various environments
Interchangeable magnetic heads allow for AC and DC compatibility
Constructed with robust materials to ensure longevity and durability
Complies with EU safety directives, guaranteeing a high level of operational safety
Moulded electrical enclosure offers IP65 protection to withstand harsh conditions