EMERSON ? ASCO Solenoid Valve SCE238D008MO.230/50, 2 port(s) , NC, 230 V, 1/4in

Subtotal (1 unit)*

£160.33

(exc. VAT)

£192.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£160.33

*price indicative

RS Stock No.:
432-104
Mfr. Part No.:
SCE238D008MO.230/50
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

230 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Water

Type

Solenoid

Orifice Diameter

15mm

Body Material

Brass

Series

238

Maximum Working Pressure

16 bar

Operating Temperature Range

-10 → +60 °C

Servo Assist

No

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Thread Standard or Connection Type

G

Flow Factor Kv

70L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve represents the pinnacle of reliability and precise control. Designed specifically for handling water, air, and inert gases, this pilot-operated valve features an innovative built-in pilot and floating diaphragm for remarkable performance. Engineered to cover a broad ambient temperature range, it excels in demanding industrial environments. This valve not only meets but exceeds EU Directive standards, demonstrating its commitment to quality and safety. With a robust brass body and stainless steel internal components, it ensures long-lasting service, while the efficient electrical characteristics contribute to lower operational costs and energy savings. Its versatility in mounting positions further enhances its appeal, making it an excellent choice for varied applications.

Minimum operating pressure differential ensures optimal functioning in tight applications
Two-way design allows automatic control of various compatible liquids and gases
Interchangeable magnetic heads simplify maintenance and upgrades across systems
Robust coil insulation class F ensures high resistance to heat and electrical faults
Fluids compatibility with a wide temperature and viscosity range enhances flexibility
Easy integration with standard power supplies, supporting both AC and DC voltages
IP65 electrical enclosure rating guarantees protection against dust and water ingress
Supported by a comprehensive range of spare parts, ensuring minimal downtime