EMERSON ? ASCO Solenoid Valve 18900010.24/50-60, 3 port(s) , NO, 24 V, 3/4in

Subtotal (1 unit)*

£60.51

(exc. VAT)

£72.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.51

*price indicative

RS Stock No.:
432-102
Mfr. Part No.:
18900010.24/50-60
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

3

Connection Size

3/4in

Connection

3/4 in G

Operation

Direct

Default Valve Position

NO

Suitable Applications

Air, Inert Gas

Type

Solenoid

Orifice Diameter

1.2mm

Series

189

Body Material

Polyamide

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +60 °C

Servo Assist

No

Maximum Operating Temperature

+60°C

Thread Standard or Connection Type

G

Minimum Operating Temperature

-10°C

Flow Factor Kv

1.2L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve represents advanced engineering in fluid control solutions, designed to deliver reliable performance in various applications. Its compact design ensures that it can be installed effortlessly in tight spaces, while its robust build aligns with industry standards, making it suitable for demanding environments. Featuring a direct-operating mechanism, this valve is ideal for systems requiring swift and precise control. The incorporation of AC/DC interchangeability enhances versatility, enabling users to adapt to different operational requirements seamlessly. Compliance with EU directives underscores its reliability and safety, ensuring peace of mind for users across industries.

Compact size allows for easy installation in confined spaces
AC/DC interchangeability offers flexibility in operation
Designed to satisfy all relevant EU directives for enhanced safety
Manual operator as standard ensures reliability even in emergencies
Constructed from durable materials, ensuring longevity in use
Compatible with various installation setups, providing user options
Visual indication on certain versions assists in operational awareness
Adaptable for different pressures, catering to diverse applications