SMC Solenoid Valve VXZ245FZ1VA, 2 port(s) , NC, 24 V ac, 1/2in

Subtotal (1 unit)*

£88.98

(exc. VAT)

£106.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.98

*price indicative

RS Stock No.:
426-063
Mfr. Part No.:
VXZ245FZ1VA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Supply Voltage

24 V ac

Number of Ports

2

Connection Size

1/2in

Connection

G 1/2

Operation

Pilot

Default Valve Position

NC

COO (Country of Origin):
JP
The SMC VXZ25 is a 2/2 solenoid valve with servo control, designed for hot water applications. The body material options include C37 (brass) and stainless steel. It is specifically designed for hot water as the fluid.

IP65 protection
Distributor type NF, NO

Related links