SMC Solenoid Valve VXZ242FZ1VA, 2 port(s) , NC, 24 V ac, 1/4in
- RS Stock No.:
- 426-060
- Mfr. Part No.:
- VXZ242FZ1VA
- Brand:
- SMC
Subtotal (1 unit)*
£75.41
(exc. VAT)
£90.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.41 |
*price indicative
- RS Stock No.:
- 426-060
- Mfr. Part No.:
- VXZ242FZ1VA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 24 V ac | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 24 V ac | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Pilot | ||
Default Valve Position NC | ||
- COO (Country of Origin):
- JP
The SMC Solenoid Valve designed for efficient fluid control in pneumatic systems. It features a robust construction and precise operation, making it suitable for various industrial applications.
Precise control for efficient fluid regulation
IP65 protective enclosure for enhanced safety
Suitable for water and other compatible fluids
IP65 protective enclosure for enhanced safety
Suitable for water and other compatible fluids
Related links
- Burkert Solenoid Valve 143307 NC 1/4in
- Burkert Solenoid Valve 125302 NC 1/4in
- EMERSON – ASCO Solenoid Valve E262C090E7A2 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCG262C090VM.24/50 NC 1/4in
- EMERSON – ASCO Solenoid Valve SCG256A404VMS 110/50 NC 1/4in
- EMERSON – ASCO Solenoid Valve E262K232S1N01-24V 50HZ NC 1/4in
- EMERSON – ASCO Solenoid Valve E262K184S1N01-24V 50HZ NC 1/4in
- SMC Solenoid Valve VX215DZ2RA NC 1/4in
