SMC Solenoid Valve VXZ235DGA, 2 port(s) , NC, 24 V dc, 1/4in
- RS Stock No.:
- 426-057
- Mfr. Part No.:
- VXZ235DGA
- Brand:
- SMC
Subtotal (1 unit)*
£87.38
(exc. VAT)
£104.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £87.38 |
*price indicative
- RS Stock No.:
- 426-057
- Mfr. Part No.:
- VXZ235DGA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Supply Voltage | 24 V dc | |
Number of Ports | 2 | |
Connection Size | 1/4in | |
Connection | G 1/4 | |
Operation | Pilot | |
Default Valve Position | NC | |
Select all | ||
---|---|---|
Brand SMC | ||
Supply Voltage 24 V dc | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Pilot | ||
Default Valve Position NC | ||
- COO (Country of Origin):
- JP
The SMC Solenoid Valve for Heated Water, Single Unit is a 2 port, pilot operated solenoid valve capable of operating at higher differential pressures by maintaining a zero differential pressure on the seat. The molded coil offers low power consumption, long life and high reliability. EDPM seal and Class H coil insulation type are standard. Available for port size 1/4 to 1 inch. Flow rate ranges from Cv of 1.9 to 10.2.
Maximum pressure 218 psi
IP65 enclosure
Valve type Normally Closed, Normally Open
IP65 enclosure
Valve type Normally Closed, Normally Open