SMC Solenoid Valve VXZ232AGAXB, 2 port(s) , NC, 24 V dc, 1/4in
- RS Stock No.:
- 426-056
- Mfr. Part No.:
- VXZ232AGAXB
- Brand:
- SMC
Subtotal (1 unit)*
£61.66
(exc. VAT)
£73.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £61.66 |
*price indicative
- RS Stock No.:
- 426-056
- Mfr. Part No.:
- VXZ232AGAXB
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Supply Voltage | 24 V dc | |
Number of Ports | 2 | |
Connection Size | 1/4in | |
Connection | G 1/4 | |
Operation | Pilot | |
Default Valve Position | NC | |
Select all | ||
---|---|---|
Brand SMC | ||
Supply Voltage 24 V dc | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Pilot | ||
Default Valve Position NC | ||
- COO (Country of Origin):
- JP
The SMC VXZ22 is a 2/2 solenoid valve with servo control, designed specifically for water applications. It is available in body materials of C37 (brass) and stainless steel.
IP65 protection
Distributor type NF, NO
Distributor type NF, NO