SMC Solenoid Valve SGC421A-16G25Y-5DZ, 2 port(s) , NO, 24 V dc, 1in

Subtotal (1 unit)*

£266.53

(exc. VAT)

£319.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£266.53

*price indicative

RS Stock No.:
425-947
Mfr. Part No.:
SGC421A-16G25Y-5DZ
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1in

Connection

1 in G

Operation

Solenoid

Default Valve Position

NO

COO (Country of Origin):
JP
The SMC Coolant Valve is designed to enhance efficiency and reliability. With its state-of-the-art construction and robust materials, this exceptional component ensures optimal performance in various industrial applications. The thoughtful engineering behind this item guarantees seamless integration into existing systems, reducing downtime and increasing productivity. The intelligent design prioritises user-friendliness and functionality, allowing for quick installation and maintenance, which is essential in fast-paced environments. As industries evolve, this product remains at the forefront, embodying the perfect blend of advanced technology and practical application to meet the demanding needs of modern manufacturing.

Engineered for exceptional durability ensuring long lasting use in challenging environments
Incorporates advanced technology for enhanced operational efficiency
Designed with a user centric approach for easy installation and maintenance
Features a compact design that saves valuable space in industrial setups
Offers versatility making it suitable for a wide range of applications
Constructed from high quality materials guaranteeing reliability under pressure