SMC Solenoid Valve LVM205R-5C-10-Q, 3 port(s) , Universal, 24 V dc
- RS Stock No.:
- 425-943
- Mfr. Part No.:
- LVM205R-5C-10-Q
- Brand:
- SMC
Subtotal (1 unit)*
£103.95
(exc. VAT)
£124.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.95 |
*price indicative
- RS Stock No.:
- 425-943
- Mfr. Part No.:
- LVM205R-5C-10-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 24 V dc | |
| Number of Ports | 3 | |
| Operation | Direct | |
| Default Valve Position | Universal | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 24 V dc | ||
Number of Ports 3 | ||
Operation Direct | ||
Default Valve Position Universal | ||
- COO (Country of Origin):
- JP
The SMC Solenoid Valve is a direct-operated poppet type that provides a large flow capacity within a compact, lightweight body. All fluid-contacting components of the valves are copper-free, ensuring durability and corrosion resistance. It is known for its remarkably quick and stable response time, making it ideal for precise control.
Fast response time
Precise control
Precise control
Related links
- SMC Solenoid Valve LVM205R-5A-Q Universal, 24 V dc
- SMC Solenoid Valve LVM105R-5C-Q Universal, 24 V dc
- SMC Solenoid Valve LVM20R3-5C-Q Universal, 24 V dc
- Burkert Solenoid Valve 235325 Universal 1/8in
- SMC Solenoid Valve LVM105R-6B-Q Universal, 12 V dc
- SMC Solenoid Valve LVM095R-6A-6-Q Universal, 12 V dc
- SMC Solenoid Valve VQZ115-5LO1-CP-Q NC 1/8in
- SMC Solenoid Valve VDW250-5G-2-M5-Q NO/NC 5mm
