SMC Pneumatic Control Valve EVNB202AS-F15A, 2 port(s) , NO, 1/2in
- RS Stock No.:
- 425-882
- Mfr. Part No.:
- EVNB202AS-F15A
- Brand:
- SMC
Subtotal (1 unit)*
£128.11
(exc. VAT)
£153.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.11 |
*price indicative
- RS Stock No.:
- 425-882
- Mfr. Part No.:
- EVNB202AS-F15A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Ports | 2 | |
| Connection Size | 1/2in | |
| Connection | G 1/2 | |
| Operation | Pilot | |
| Default Valve Position | NO | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Ports 2 | ||
Connection Size 1/2in | ||
Connection G 1/2 | ||
Operation Pilot | ||
Default Valve Position NO | ||
- COO (Country of Origin):
- JP
The SMC Air-operated process valve designed for efficient flow control in various industrial applications. It is compact and reliable, ensuring consistent performance.
Compatible with a wide range of fluids
Durable construction for long-term use
Compact design for space saving installations
Durable construction for long-term use
Compact design for space saving installations
Related links
- SMC Pneumatic Control Valve EVND202D-F15A NO, 1/2in
- SMC Pneumatic Control Valve EVNB201AL-F15A NC, 1/2in
- SMC Pneumatic Control Valve VNB204BS-F15A NC, 1/2in
- SMC Pneumatic Control Valve EVNB204BS-F15A NC, 1/2in
- SMC Pneumatic Control Valve EVND200DS-F15A NC, 1/2in
- SMC Pneumatic Control Valve EVNB201AS-F15A NC, 1/2in
- SMC Pneumatic Control Valve EVND200D-F15A NC, 1/2in
- SMC Pneumatic Control Valve EVNB202B-F15A NC G1/2
