SMC Solenoid Valve VX214CZ3AA, 2 port(s) , NC, 1/8in

Subtotal (1 unit)*

£41.83

(exc. VAT)

£50.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.83

*price indicative

RS Stock No.:
425-810
Mfr. Part No.:
VX214CZ3AA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Ports

2

Connection Size

1/8in

Connection

1/8 in Rc

Operation

Direct

Default Valve Position

NC

COO (Country of Origin):
JP
The SMC Solenoid Valve is expertly designed to meet the diverse needs of modern industrial applications. Its intelligent construction enables precise control and enhanced efficiency, ensuring optimal performance in various environments. Constructed with quality materials, this product offers remarkable durability and longevity, making it a valuable addition to any operational setup. As reliability is vital in demanding systems, this unit stands out by providing consistent functionality, even under heavy loads. Additionally, its compact design allows for easy integration into existing systems, promoting versatility and convenience. Whether utilised in manufacturing or automation, this product is a reliable choice for professionals seeking to elevate their operations with cutting-edge technology.

Offers exceptional durability suited for challenging conditions
Designed to enhance operational efficiency and productivity
Compact size facilitates seamless integration into any workspace
Utilises advanced technology for improved performance
Provides consistent functionality, ensuring reliability in critical applications

Related links