SMC Pneumatic Control Valve LVC30-S10, NC, 10mm

Subtotal (1 unit)*

£307.41

(exc. VAT)

£368.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£307.41

*price indicative

RS Stock No.:
425-726
Mfr. Part No.:
LVC30-S10
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connection Size

10mm

Default Valve Position

NC

COO (Country of Origin):
JP
The SMC LVC series High Purity Chemical Valve is available in both Closed and Normally Open configurations with double-acting operation. It is designed to be compatible with fluid temperatures up to 100°C, ensuring reliable performance in high temperature chemical processing applications.

Prevents micro bubbles
Low particle generation
Back pressure resistance and long life
Stable sealing surface

Related links