SMC Pneumatic Control Valve LVA40-04F-B, NC, 1/2in
- RS Stock No.:
- 425-725
- Mfr. Part No.:
- LVA40-04F-B
- Brand:
- SMC
Subtotal (1 unit)*
£178.01
(exc. VAT)
£213.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £178.01 |
*price indicative
- RS Stock No.:
- 425-725
- Mfr. Part No.:
- LVA40-04F-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | 1/2in | |
| Connection | 1/2 in G | |
| Default Valve Position | NC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size 1/2in | ||
Connection 1/2 in G | ||
Default Valve Position NC | ||
- COO (Country of Origin):
- JP
The SMC LVA series High Purity Chemical Valve features threaded ports and is air-operated. It offers selectable diaphragm materials, including PTFE, EPR, and NBR, making it versatile for various chemical handling applications. This valve is designed to ensure high purity and reliability in demanding environments.
Prevents micro bubbles
Low particle generation
Back pressure resistance and long life
Stable sealing surface
Low particle generation
Back pressure resistance and long life
Stable sealing surface
Related links
- SMC Pneumatic Control Valve EVND200DS-F15A-L NC, 1/2in
- SMC Pneumatic Control Valve VNB204BS-F15A NC, 1/2in
- SMC Pneumatic Control Valve EVND200D-F15A NC, 1/2in
- SMC Pneumatic Control Valve VNB201B-15A NC, 1/2in
- SMC Pneumatic Control Valve EVNB201AS-F15A NC, 1/2in
- SMC Pneumatic Control Valve EVND200DS-F15A NC, 1/2in
- SMC Pneumatic Control Valve EVNB201AL-F15A NC, 1/2in
- SMC Pneumatic Control Valve EVNB204BS-F15A NC, 1/2in
