SMC Pneumatic Control Valve LVA30-03F-B, NO, 3/8in
- RS Stock No.:
- 425-722
- Mfr. Part No.:
- LVA30-03F-B
- Brand:
- SMC
Subtotal (1 unit)*
£135.00
(exc. VAT)
£162.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.00 |
*price indicative
- RS Stock No.:
- 425-722
- Mfr. Part No.:
- LVA30-03F-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | 3/8in | |
| Connection | 3/8 in G | |
| Default Valve Position | NO | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size 3/8in | ||
Connection 3/8 in G | ||
Default Valve Position NO | ||
- COO (Country of Origin):
- JP
The SMC LVA series High Purity Chemical Valve features threaded ports and is air-operated. It offers selectable diaphragm materials, including PTFE, EPR, and NBR, making it versatile for various chemical handling applications. This valve is designed to ensure high purity and reliability in demanding environments.
Prevents micro bubbles
Low particle generation
Back pressure resistance and long life
Stable sealing surface
Low particle generation
Back pressure resistance and long life
Stable sealing surface
Related links
- SMC Pneumatic Control Valve LVA30-03F-C 3/8in
- SMC Pneumatic Control Valve LVA30-03-C 3/8in
- SMC Pneumatic Control Valve LVA30-03-B NC, G3/8
- SMC Pneumatic Control Valve VNB102A-10A NO, 3/8in
- SMC Pneumatic Control Valve EVNB102AS-F10A NO, 3/8in
- SMC Pneumatic Control Valve EVNA101A-F10A NC, 3/8in
- SMC Pneumatic Control Valve EVNB201A-F10A NC, 3/8in
- SMC Pneumatic Control Valve VNA201A-F10A NC, 3/8in
