SMC Solenoid Valve VX3324-02F-5DZ1, 3 port(s) , 24 V dc, 1/4in

Subtotal (1 unit)*

£68.56

(exc. VAT)

£82.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.56

*price indicative

RS Stock No.:
425-559
Mfr. Part No.:
VX3324-02F-5DZ1
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

3

Connection Size

1/4in

Connection

1/4 in G

Operation

Direct

COO (Country of Origin):
JP
The SMC Direct operated 3 way solenoid valve is an individual unit designed for efficient control in various systems. It can handle a maximum system pressure of 2.0 MPa for water, air, and oil, and 1.0 MPa for steam.

Housing equivalent to IP65
Flame retardant mould coil material compliant with UL94V 0

Related links