SMC Solenoid Valve VXZ262KZ2AA, 2 port(s) , NC, 24 V dc, 3/8in

Subtotal (1 unit)*

£112.48

(exc. VAT)

£134.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£112.48

*price indicative

RS Stock No.:
425-498
Mfr. Part No.:
VXZ262KZ2AA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

3/8in

Connection

G 3/8

Operation

Pilot

Default Valve Position

NC

COO (Country of Origin):
JP
The SMC Solenoid Valve designed for efficient fluid control in pneumatic systems. It features a robust construction and precise operation, making it suitable for various industrial applications.

Precise control for efficient fluid regulation
IP65 protective enclosure for enhanced safety
Suitable for water and other compatible fluids