SMC Solenoid Valve VXEZ2360-10F-5DO1, 2 port(s) , NC, 24 V, 1in
- RS Stock No.:
- 425-488
- Mfr. Part No.:
- VXEZ2360-10F-5DO1
- Brand:
- SMC
Subtotal (1 unit)*
£113.55
(exc. VAT)
£136.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £113.55 |
*price indicative
- RS Stock No.:
- 425-488
- Mfr. Part No.:
- VXEZ2360-10F-5DO1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Supply Voltage | 24 V | |
Number of Ports | 2 | |
Connection Size | 1in | |
Connection | 1 in G | |
Operation | Pilot | |
Default Valve Position | NC | |
Select all | ||
---|---|---|
Brand SMC | ||
Supply Voltage 24 V | ||
Number of Ports 2 | ||
Connection Size 1in | ||
Connection 1 in G | ||
Operation Pilot | ||
Default Valve Position NC | ||
- COO (Country of Origin):
- JP
The SMC VXEZ is an energy-saving model of a 2/2-way self-piloted solenoid valve with zero differential pressure. It reduces power consumption to one-third of the original, features an autopilot function with zero differential pressure, and minimizes coil heat. The valve is designed with environmental respect in mind and offers interchangeability.
Replaceable coil
Single versions
For All Fluids water, air and oil
Applicable voltages 24 and 12 V DC
Single versions
For All Fluids water, air and oil
Applicable voltages 24 and 12 V DC