SMC Solenoid Valve VXD262NZ1VA, 2 port(s) , NC, 1in
- RS Stock No.:
- 425-473
- Mfr. Part No.:
- VXD262NZ1VA
- Brand:
- SMC
Subtotal (1 unit)*
£91.12
(exc. VAT)
£109.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.12 |
*price indicative
- RS Stock No.:
- 425-473
- Mfr. Part No.:
- VXD262NZ1VA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Ports | 2 | |
| Connection Size | 1in | |
| Connection | 1 in Rc | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Ports 2 | ||
Connection Size 1in | ||
Connection 1 in Rc | ||
Operation Pilot | ||
Default Valve Position NC | ||
- COO (Country of Origin):
- JP
The SMC VXD is a 2/2 solenoid valve, individual unit, with a servo-controlled membrane. The new self-piloting 2-way valve is 7% smaller than previous conventional models, offering compactness and energy efficiency. It is ideal for applications involving air, water, oil, hot water, and oil, from washdown gantries to oil circuits in process industries. The VXD is available in various body materials, including aluminum, resin, brass, and stainless steel. Additionally, it offers optional resistance to low ozone concentration and degreasing.
Elastic damper to reduce valve operating noise
Longer service life due to special design
Improved closing time, especially with viscous media like oil
Longer service life due to special design
Improved closing time, especially with viscous media like oil
Related links
- SMC Solenoid Valve VXD262NZ3AA NC, 1in
- SMC Solenoid Valve VXD262NZ2AA NC, 1in
- SMC Solenoid Valve VXS265KGA NC 1in
- RS PRO Solenoid Valve NC, 1in
- Buschjost Solenoid Valve 8240400.9100.00000 NC, 1in
- SMC Pneumatic Control Valve VNB401A-F25A NC, 1in
- SMC Pneumatic Control Valve VNB404B-F25A NC, 1in
- SMC Pneumatic Control Valve EVND400D-F25A NC, 1in
