EMERSON ? ASCO Solenoid Valve Sub Base for use with 108 Solenoid Valve

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
306-1963
Mfr. Part No.:
36100004
Brand:
Asco
Find similar products by selecting one or more attributes.
Select all

Brand

Asco

Accessory Type

Sub Base

For Use With

108 Solenoid Valve

RoHS Status: Not Applicable

COO (Country of Origin):
FR

2//2 and 3//2 base-mounting solenoid valves


Range of solenoid valves series 108 2//2 NF and 109 3//2 NF for base mounting.
Compact and lightweight for easy installation.
No minimum control pressure.
Standard manual control.
Polyphenylene sulphide (PPS) body shell
Pluggable connectors.


Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.