Telemecanique Sensors XCS-TE Series Solenoid Interlock Switch, Power to Unlock, 120V ac, Actuator Included
- RS Stock No.:
- 814-7040
- Mfr. Part No.:
- XCSTE7333
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 814-7040
- Mfr. Part No.:
- XCSTE7333
- Brand:
- Telemecanique Sensors
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Telemecanique Sensors XCSTE Solenoid Interlock Switch.
From Telemecanique Sensors this is the XCSTE series of safety solenoid interlock switches providing you with the solution when running machinery and a guard or door stays closed. Interlock switches protect machine operators by stopping the equipment when the door or guard opens by withdrawing the actuator attached from the switch head. The XCSTE solenoid interlock switch is ideal for use with light duty industrial machines with a low rundown time.
Features.
Suitable for interlocking small moveable guards (EN1088, EN60204, EN292)
2 positive opening contacts as standard, on guard opening
1 N/C positive internal control contact operated by the solenoid
Key operated lock to allow authorised override of solenoid
Solenoid continuously rated 10VA, voltage limits -20 / +10% (including ripple on d.c.)
Turret heads can be rotated through 360° in 90 steps
8 actuator entries and 1 tapped entry
Contact rating 10VA (Solenoid continuously rated)
15N minimum operating force for positive opening
IP67 rating
2 positive opening contacts as standard, on guard opening
1 N/C positive internal control contact operated by the solenoid
Key operated lock to allow authorised override of solenoid
Solenoid continuously rated 10VA, voltage limits -20 / +10% (including ripple on d.c.)
Turret heads can be rotated through 360° in 90 steps
8 actuator entries and 1 tapped entry
Contact rating 10VA (Solenoid continuously rated)
15N minimum operating force for positive opening
IP67 rating
Note
Actuators must be purchased separately.
Specifications
Attribute | Value |
---|---|
Power to Lock / Unlock | Power to Unlock |
Supply Voltage | 120V ac |
Series | XCS-TE |
Actuator Included | Yes |
Range | Preventa |
Actuator Type | Key |
Safety Contacts | 2NC |
Conduit Entry | 1/2 in NPT |
Auxiliary Contacts | 1NC |
Housing Material | Plastic |
IP Rating | IP67 |
Width | 4.32in |
Length | 3.67in |
Depth | 1.3in |
Related links
- Telemecanique Sensors XCS-TE Series Solenoid Interlock Switch 24V ac/dc
- Telemecanique Sensors XCS-E Series Solenoid Interlock Switch 24V...
- Telemecanique Sensors XCS-TE Series Solenoid Interlock Switch 120V ac
- Telemecanique Sensors XCS-E Series Solenoid Interlock Switch 24V...
- Telemecanique Sensors XCS-E Series Solenoid Interlock Switch...
- Telemecanique Sensors XCS TE Series Solenoid Interlock Switch 230V ac/dc
- Telemecanique Sensors XCS-LF Series Solenoid Interlock Switch 230V...
- Telemecanique Sensors XCS-TE Series Solenoid Interlock Switch 24V...