Telemecanique Sensors XCS-E Series Solenoid Interlock Switch, Power to Unlock, 230V ac, Actuator Included
- RS Stock No.:
- 397-2217
- Mfr. Part No.:
- XCSE7341
- Brand:
- Telemecanique Sensors
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 397-2217
- Mfr. Part No.:
- XCSE7341
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Power to Lock / Unlock | Power to Unlock | |
| Supply Voltage | 230V ac | |
| Series | XCS-E | |
| Actuator Included | Yes | |
| Range | Preventa | |
| Actuator Type | Key | |
| Safety Contacts | NO/2NC | |
| Conduit Entry | PG13.5 | |
| Housing Material | Metal | |
| IP Rating | IP67 | |
| Depth | 146mm | |
| Width | 44mm | |
| Length | 98mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Power to Lock / Unlock Power to Unlock | ||
Supply Voltage 230V ac | ||
Series XCS-E | ||
Actuator Included Yes | ||
Range Preventa | ||
Actuator Type Key | ||
Safety Contacts NO/2NC | ||
Conduit Entry PG13.5 | ||
Housing Material Metal | ||
IP Rating IP67 | ||
Depth 146mm | ||
Width 44mm | ||
Length 98mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Telemecanique Sensors Solenoid Interlock Switch
The Telemecanique Sensors XCS-E series solenoid interlock switch has a power supply voltage rating of 230VAC. It has 1NO/2NC safety slow break contacts. The switch is made of metal housing and has the power to unlock type.
Note:
Actuators must be purchased separately, see accessories table.
Note:
Actuators must be purchased separately, see accessories table.
Features and Benefits
Conduit entry PG13.5
Key operated lock to allow authorised override of solenoid (key supplied)
2 LED indicators (orange/guard open, green/guard closed, key in locked position)
Turret heads can be rotated through 360° in 90 steps
20N minimum operating force for positive opening
Productivity increases due to the third contact dedicated to diagnostics
8 actuator entries and 1 tapped entry
Key operated lock to allow authorised override of solenoid (key supplied)
2 LED indicators (orange/guard open, green/guard closed, key in locked position)
Turret heads can be rotated through 360° in 90 steps
20N minimum operating force for positive opening
Productivity increases due to the third contact dedicated to diagnostics
8 actuator entries and 1 tapped entry
Certifications
IP67 rated
EN1088
EN60204
EN 1088/ISO14119
EN/IEC 60204-1
EN/IEC 60947-5-1
EN/ISO 12100
UL508 approved
CSAC22.2 No 14
EN1088
EN60204
EN 1088/ISO14119
EN/IEC 60204-1
EN/IEC 60947-5-1
EN/ISO 12100
UL508 approved
CSAC22.2 No 14
