- RS Stock No.:
- 265-5003
- Mfr. Part No.:
- D4SL-N4RDA-D
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 265-5003
- Mfr. Part No.:
- D4SL-N4RDA-D
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Omron Guard Lock Safety Door Switch is a switch whose wiring time is reduced with two types of wiring methods capable of one-touch attachment and removal. A wide variety of built-in switches can be used for various devices.
IP67 degree of protection
Key holding force of 1300 N min
Key holding force of 1300 N min
Specifications
Attribute | Value |
---|---|
Power to Lock / Unlock | Power to Unlock |
Supply Voltage | 24V dc |
Series | D4SL-N |
Actuator Included | No |
Range | D4SL |
Normal State Configuration | 3NC + 3NC |
Related links
- Omron D4SL Series Solenoid Interlock Switch 24V dc, 3NC + 1NC/1NO
- Omron D4SL Solenoid Interlock Switch Solenoid Lock
- Omron D4SL-N Series Solenoid Interlock Switch 24V dc
- Omron D4SL-N Series Safety Interlock Switch 24V dc, 2NC + 1NC/1NO
- Omron D4SL-N Series Safety Interlock Switch 24V dc, 2NC/1NO + 2NC
- Omron D4SL-N Series Safety Interlock Switch 24V dc, 3NC + 2NC
- Omron D4SL-N Series Safety Interlock Switch 24V dc, 3NC + 1NC/1NO
- Omron D4SL-N Series Safety Interlock Switch 24V dc, 2NC/NO + 2NC/NO