Allen Bradley Guardmaster 442G Series Solenoid Interlock Switch, Power to Unlock, 5 → 24V dc, Actuator Included
- RS Stock No.:
- 151-2415
- Mfr. Part No.:
- 442G-MABR-UT-C00
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£738.03
(exc. VAT)
£885.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £738.03 |
*price indicative
- RS Stock No.:
- 151-2415
- Mfr. Part No.:
- 442G-MABR-UT-C00
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Power to Lock / Unlock | Power to Unlock | |
| Supply Voltage | 5 → 24V dc | |
| Series | 442G | |
| Actuator Included | Yes | |
| Actuator Type | RFID Coded | |
| Conduit Entry | M20 | |
| Housing Material | Glass Reinforced Plastic (GRP) | |
| IP Rating | IP65 | |
| Length | 285.3mm | |
| Depth | 113.9mm | |
| Width | 114mm | |
| Maximum DC Voltage | 24V | |
| Power Consumption | 250mW | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Power to Lock / Unlock Power to Unlock | ||
Supply Voltage 5 → 24V dc | ||
Series 442G | ||
Actuator Included Yes | ||
Actuator Type RFID Coded | ||
Conduit Entry M20 | ||
Housing Material Glass Reinforced Plastic (GRP) | ||
IP Rating IP65 | ||
Length 285.3mm | ||
Depth 113.9mm | ||
Width 114mm | ||
Maximum DC Voltage 24V | ||
Power Consumption 250mW | ||
- COO (Country of Origin):
- DE
Allen Bradley Guardmaster 442G-MABR-UT-C00 Multifunctional Access Box
Experience flawless protection with the 442G-MABR-UT-C00 Multifunction Access Box by Allen Bradley Guardmaster. This integrated access control and guard locking device is perfect for use on large guard doors where full body access to a hazardous area is required. It ensures that the safety barrier is securely locked until dangerous machine process inside have come to a complete stop, keeping your personnel safe. It has a high holding force of 2000N (Fzh tested to ISO 14119), an escape release option, and a large tolerance to door misalignment (+/-5 mm), which make it suitable for use in a broad range of applications.
This reliable lock module is rated to Performance Level e, Cat 4, the highest safety level for interlocking and guard lock monitoring. For superb efficiency it is available with up to four controls, one of which can be an emergency stop push button. The operator can assign the function and colour of each push-button, allowing easy customisation for various applications.
Allen Bradley Guardmaster have one of the broadest portfolios in the industry for machine safety switches and components. Their products are cost-effective, high-quality, and built to global standards to help keep your operations running smoothly, protect your personnel, and maximise productivity.
Features and Benefits:
• Power to unlock
• High holding force of 2000N for enhanced stability and security
• Four bright LEDs provide clear status indication and fast diagnostics
• High level of tamper resistance due to the unique RFID coded bolt actuator, which can only be detected by the assigned locking module, in accordance with the requirements of ISO 14119
• Four outputs for door position, bolt position, and lock status are available to the control system
• Two integrated hasps available to affix padlocks, for when access into the restricted area is needed
• It can be easily mounted on aluminium profiles or metal frames for hinged or sliding guards
• Quick and easy means of escape for trapped personnel inside the hazardous area due to the optional escape release
• It can be operated as a standalone device or in series with other devices
• IP65 rating, making it completely protected from dust ingress and against jets of water from a nozzle
• High holding force of 2000N for enhanced stability and security
• Four bright LEDs provide clear status indication and fast diagnostics
• High level of tamper resistance due to the unique RFID coded bolt actuator, which can only be detected by the assigned locking module, in accordance with the requirements of ISO 14119
• Four outputs for door position, bolt position, and lock status are available to the control system
• Two integrated hasps available to affix padlocks, for when access into the restricted area is needed
• It can be easily mounted on aluminium profiles or metal frames for hinged or sliding guards
• Quick and easy means of escape for trapped personnel inside the hazardous area due to the optional escape release
• It can be operated as a standalone device or in series with other devices
• IP65 rating, making it completely protected from dust ingress and against jets of water from a nozzle
What is a Solenoid Interlock Switch?
A solenoid interlock switch is a type of safety switch with an internal solenoid; a wire coil which converts electrical energy to mechanical. This type of interlock mechanism prevents access to hazardous areas where machinery is in motion by ensuring that that safety barriers remain securely locked. The guard can only be released through either energising (Power to unlock) or de-energising (Power to Lock) the solenoid with an external signal. They are often used in industrial environments, for example with high inertia rotating machines.
Related links
- Allen Bradley Guardmaster 442G Series Solenoid Interlock Switch 5 → 24V dc, Actuator Included
- Allen Bradley Guardmaster 442G Series Solenoid Interlock Switch 5 → 24V dc, Actuator Included
- Allen Bradley 442G Series Safety Interlock Component
- Allen Bradley Guardmaster 440G-LZ Series Solenoid Interlock Switch 24V dc, Actuator Included
- Allen Bradley Guardmaster 440G-LZ Series Solenoid Interlock Switch 24V dc, Actuator Included
- Allen Bradley Guardmaster 440G-T Series Solenoid Interlock Switch 24V ac/dc, Actuator Included
- Allen Bradley Guardmaster 440G-MT Series Solenoid Interlock Switch 24V ac/dc, Actuator Included
- Allen Bradley Guardmaster 440G-L Series Solenoid Interlock Switch 230V ac/dc, Actuator Included
