Omron D4SL Series Solenoid Interlock Switch, Power to Lock Actuator Included
- RS Stock No.:
- 555-952
- Distrelec Article No.:
- 304-65-549
- Mfr. Part No.:
- D4SL-N4HDG-D
- Brand:
- Omron
Subtotal (1 pack of 10 units)*
£185.40
(exc. VAT)
£222.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £185.40 | £18.54 |
*price indicative
- RS Stock No.:
- 555-952
- Distrelec Article No.:
- 304-65-549
- Mfr. Part No.:
- D4SL-N4HDG-D
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | D4SL | |
| Terminal Type | Block Type | |
| Contact DC Voltage | 24V dc | |
| Power to Lock/Unlock | Power to Lock | |
| Contact Current | 10mA | |
| Housing Material | Plastic | |
| Standards/Approvals | RoHS | |
| Width | 39mm | |
| Hazardous Area Certification | NO | |
| IP Rating | IP67 | |
| Length | 39mm | |
| Depth | 155mm | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series D4SL | ||
Terminal Type Block Type | ||
Contact DC Voltage 24V dc | ||
Power to Lock/Unlock Power to Lock | ||
Contact Current 10mA | ||
Housing Material Plastic | ||
Standards/Approvals RoHS | ||
Width 39mm | ||
Hazardous Area Certification NO | ||
IP Rating IP67 | ||
Length 39mm | ||
Depth 155mm | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The Omron Guard-Lock Safety-Door Switch designed for industrial safety applications. It ensures secure interlocking and reliable operation, making it ideal for safeguarding machinery and personnel in hazardous environments.
4 contact Mode
IP67 rated for dust tight and waterproof protection
M20 conduit thread size
Screw terminal connections for easy installation
Related links
- Omron D4SL Series Solenoid Interlock Switch, Power to Unlock
- Omron D4SL Series Solenoid Interlock Switch, Power to Lock
- Omron D4SL-N Series Solenoid Interlock Switch, Power to Lock
- Siemens 3SE5 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Banner SI-LS42 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Allen Bradley Guardmaster 440G-T Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Telemecanique Sensors XCS-E Series Solenoid Interlock Switch, Power to Lock Actuator Included