Schmersal AZM161 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, NC, NO
- RS Stock No.:
- 336-207
- Mfr. Part No.:
- AZM 161SK-12/12RKTD-024
- Brand:
- Schmersal
Subtotal (1 unit)*
£281.60
(exc. VAT)
£337.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £281.60 |
*price indicative
- RS Stock No.:
- 336-207
- Mfr. Part No.:
- AZM 161SK-12/12RKTD-024
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schmersal | |
Power to Lock / Unlock | Power to Unlock | |
Supply Voltage | 24V ac/dc | |
Series | AZM161 | |
Actuator Included | No | |
Normal State Configuration | NC, NO | |
Select all | ||
---|---|---|
Brand Schmersal | ||
Power to Lock / Unlock Power to Unlock | ||
Supply Voltage 24V ac/dc | ||
Series AZM161 | ||
Actuator Included No | ||
Normal State Configuration NC, NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal solenoid interlocks feature a large wiring compartment and an emergency exit on the cover side. They come with 4 cable entries M 16 x 1.5 and are housed in a thermoplastic enclosure. Additionally, these interlocks are double-insulated.
Interlock with protection against incorrect locking
6 Contacts
Long life
6 Contacts
Long life