Schmersal AZM170 Series Solenoid Interlock Switch, Power to Lock, 230V ac, 2NC

Subtotal (1 unit)*

£277.28

(exc. VAT)

£332.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£277.28

*price indicative

RS Stock No.:
336-102
Mfr. Part No.:
AZM 170-02ZRKA 230VAC
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Power to Lock / Unlock

Power to Lock

Supply Voltage

230V ac

Series

AZM170

Actuator Included

No

Normal State Configuration

2NC

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal solenoid interlocks are designed with a single M 20 x 1.5 cable entry and use the IDC method of termination. They feature a manual release, a thermoplastic enclosure, and double insulation, all within a compact design.

Interlock with protection against incorrect locking.
Long life
High holding force