Schmersal AZM150 Series Solenoid Interlock Switch, Power to Unlock, 230V ac, NC
- RS Stock No.:
- 335-803
- Mfr. Part No.:
- AZM150SK-02/02RN-230
- Brand:
- Schmersal
Subtotal (1 unit)*
£212.16
(exc. VAT)
£254.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £212.16 |
*price indicative
- RS Stock No.:
- 335-803
- Mfr. Part No.:
- AZM150SK-02/02RN-230
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schmersal | |
Power to Lock / Unlock | Power to Unlock | |
Supply Voltage | 230V ac | |
Series | AZM150 | |
Actuator Included | No | |
Normal State Configuration | NC | |
Select all | ||
---|---|---|
Brand Schmersal | ||
Power to Lock / Unlock Power to Unlock | ||
Supply Voltage 230V ac | ||
Series AZM150 | ||
Actuator Included No | ||
Normal State Configuration NC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schmersal Solenoid interlocks are designed with a thermoplastic enclosure, offering eight approach levels through a rotating head. They ensure simple fitting, particularly suited for 40 mm profiles.
Working principle electromechanical
Housing material Thermoplastic, Polyamide PA 6 GF
Gross weight 590 g
Housing material Thermoplastic, Polyamide PA 6 GF
Gross weight 590 g