65mm Armature plate, 0.21kg for GMHX Series
- RS Stock No.:
- 826-032
- Mfr. Part No.:
- GZZE 065 X00 A01
- Brand:
- Magnet-Schultz
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.06
(exc. VAT)
£14.47
(inc. VAT)
- RS Stock No.:
- 826-032
- Mfr. Part No.:
- GZZE 065 X00 A01
- Brand:
- Magnet-Schultz
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Magnet-Schultz | |
Accessory Type | Armature Plate | |
For Use With | GMHX Series | |
Holding Magnet Diameter | 65mm | |
Holding Weight | 0.21kg | |
Select all | ||
---|---|---|
Brand Magnet-Schultz | ||
Accessory Type Armature Plate | ||
For Use With GMHX Series | ||
Holding Magnet Diameter 65mm | ||
Holding Weight 0.21kg | ||