Metcal MX-500TS-21 Soldering Station 40W, 230V
- RS Stock No.:
- 296-2405
- Mfr. Part No.:
- MX-500TS
- Brand:
- Metcal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,027.01
(exc. VAT)
£1,232.41
(inc. VAT)
- RS Stock No.:
- 296-2405
- Mfr. Part No.:
- MX-500TS
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Model Number | MX-500TS-21 | |
| Plug Type | Type F - Schuko plug, Type G - British 3-pin | |
| Tasks Supported | Desoldering / Soldering | |
| Wattage | 40W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | +471°C | |
| Number of Outputs | 1 | |
| Display Type | LCD | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Model Number MX-500TS-21 | ||
Plug Type Type F - Schuko plug, Type G - British 3-pin | ||
Tasks Supported Desoldering / Soldering | ||
Wattage 40W | ||
Input Voltage 230V | ||
Soldering Tip Temperature +471°C | ||
Number of Outputs 1 | ||
Display Type LCD | ||
ESD Safe No | ||
- COO (Country of Origin):
- US
Related links
- Metcal MX500-21 Soldering Station 40W, 230V
- Weller WHS40D Soldering Station 40W, 230V
- Weller WHS 40 Soldering Station 40W, 230V
- Metcal Soldering Station 35W, 230V
- Metcal MX-5010 Soldering Station 80W, 240V
- Metcal MX-5051 Soldering Station 80W, 240V
- Metcal MX-500SPT HAND SOLDERING Soldering Station 70 W, 240 V
- Metcal MX-5210 HAND SOLDERING Soldering Station 80 W 2 Outputs

