Ersa 0ICV2000A Soldering Station 200W, 230V, 150°C to 450°C
- RS Stock No.:
- 223-7526
- Mfr. Part No.:
- 0ICV2000AXV
- Brand:
- Ersa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-7526
- Mfr. Part No.:
- 0ICV2000AXV
- Brand:
- Ersa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Model Number | 0ICV2000A | |
| Tasks Supported | Desoldering / Soldering | |
| Plug Type | Type F - Schuko plug | |
| Wattage | 200W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Output Power | 200W | |
| Maximum Operating Temperature | 450°C | |
| Number of Outputs | 1 | |
| Display Type | LCD | |
| ESD Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Model Number 0ICV2000A | ||
Tasks Supported Desoldering / Soldering | ||
Plug Type Type F - Schuko plug | ||
Wattage 200W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Output Power 200W | ||
Maximum Operating Temperature 450°C | ||
Number of Outputs 1 | ||
Display Type LCD | ||
ESD Safe Yes | ||
- COO (Country of Origin):
- DE
The Ersa i-CON VARIO 2 is multichannel soldering and disordering station offers to the professional user two simultaneously usable soldering tools. It has parallel to the new ergonomically designed hot air soldering unit i-TOOL AIR S and PTH disordering tool X-TOOL VARIO convinces by its highly efficient 150 W heating technology. The power rating of this station is 200 W.
Intelligent power management for dynamic power distribution
Different soldering and disordering tools connectable
Antistatic design
Built in vacuum pump for disordering tools
Different soldering and disordering tools connectable
Antistatic design
Built in vacuum pump for disordering tools
