Ersa 0IC1300 Soldering Station 80W, 230V, 150°C to 450°C
- RS Stock No.:
- 223-7521
- Mfr. Part No.:
- 0IC1300
- Brand:
- Ersa
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£216.17
(exc. VAT)
£259.40
(inc. VAT)
- RS Stock No.:
- 223-7521
- Mfr. Part No.:
- 0IC1300
- Brand:
- Ersa
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ersa | |
Model Number | 0IC1300 | |
Tasks Supported | Soldering | |
Plug Type | Type F - Euro plug | |
Wattage | 80W | |
Input Voltage | 230V | |
Soldering Tip Temperature | 450°C | |
Output Power | 80W | |
Maximum Operating Temperature | 450°C | |
Number of Outputs | 1 | |
Display Type | LCD | |
ESD Safe | Yes | |
Select all | ||
---|---|---|
Brand Ersa | ||
Model Number 0IC1300 | ||
Tasks Supported Soldering | ||
Plug Type Type F - Euro plug | ||
Wattage 80W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Output Power 80W | ||
Maximum Operating Temperature 450°C | ||
Number of Outputs 1 | ||
Display Type LCD | ||
ESD Safe Yes | ||