- RS Stock No.:
- 182-7617
- Mfr. Part No.:
- CV-510
- Brand:
- Metcal
Discontinued product
- RS Stock No.:
- 182-7617
- Mfr. Part No.:
- CV-510
- Brand:
- Metcal
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CL
Product Details
SmartHeat senses the thermal load and instantly delivers Power on Demand directly to the joint.
The embedded, self-regulating heater delivers the right amount of power based on the requirements of the solder joint.
This provides a fast, safe and repeatable process with no calibration required.
The intermetallic compound thickness is critical in the formation of a solder joint.
Connection Validation (CV) evaluates the quality of the solder joint by calculating the intermetallic compound formation and provides closed loop feedback to the operator.
CV provides feedback to the operator via the LED light ring integrated in the hand-piece.
It takes the risk associated with the variables involved in the soldering activity and removes the success and failure determination of a good solder joint out of the hands of the operator.
CV complements the skill of the operator to judge the quality of a solder joint by introducing an objective method of evaluating solder joint quality.
This systemic and objective approach provides repeatability and a measurable standard to the soldering process.
Available in two different configurations:
- The CV-5210 is the deluxe system featuring 80 watts of a power for a variety of applications.
- The CV-510 is the companion system with 40 watts of power, it is perfect when you are working on smaller loads that dont require the power of the CV-5210.
The embedded, self-regulating heater delivers the right amount of power based on the requirements of the solder joint.
This provides a fast, safe and repeatable process with no calibration required.
The intermetallic compound thickness is critical in the formation of a solder joint.
Connection Validation (CV) evaluates the quality of the solder joint by calculating the intermetallic compound formation and provides closed loop feedback to the operator.
CV provides feedback to the operator via the LED light ring integrated in the hand-piece.
It takes the risk associated with the variables involved in the soldering activity and removes the success and failure determination of a good solder joint out of the hands of the operator.
CV complements the skill of the operator to judge the quality of a solder joint by introducing an objective method of evaluating solder joint quality.
This systemic and objective approach provides repeatability and a measurable standard to the soldering process.
Available in two different configurations:
- The CV-5210 is the deluxe system featuring 80 watts of a power for a variety of applications.
- The CV-510 is the companion system with 40 watts of power, it is perfect when you are working on smaller loads that dont require the power of the CV-5210.
Specifications
Attribute | Value |
---|---|
Model Number | CV-510 |
Tasks Supported | Soldering |
Wattage | 85W |
Input Voltage | 100 → 240V |
Output Power | 40W |
Number of Outputs | 1 |
Display Type | LCD |
ESD Safe | Yes |