Ersa 0IC22300C Digital Soldering Station 120W, 230V
- RS Stock No.:
- 138-9339
- Mfr. Part No.:
- 0IC22300C
- Brand:
- Ersa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 138-9339
- Mfr. Part No.:
- 0IC22300C
- Brand:
- Ersa
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Model Number | 0IC22300C | |
| Tasks Supported | Soldering | |
| Wattage | 120W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | +450°C | |
| Number of Outputs | 2 | |
| Display Type | Digital | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Model Number 0IC22300C | ||
Tasks Supported Soldering | ||
Wattage 120W | ||
Input Voltage 230V | ||
Soldering Tip Temperature +450°C | ||
Number of Outputs 2 | ||
Display Type Digital | ||
- COO (Country of Origin):
- DE
