Ersa 0IC2200VXT Digital Soldering Station 150W, 230V
- RS Stock No.:
- 138-9337
- Mfr. Part No.:
- 0IC2200VXT
- Brand:
- Ersa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 138-9337
- Mfr. Part No.:
- 0IC2200VXT
- Brand:
- Ersa
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Model Number | 0IC2200VXT | |
| Tasks Supported | Desoldering / Soldering | |
| Wattage | 150W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 2 | |
| Display Type | Digital | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Model Number 0IC2200VXT | ||
Tasks Supported Desoldering / Soldering | ||
Wattage 150W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 2 | ||
Display Type Digital | ||
- COO (Country of Origin):
- DE
