- RS Stock No.:
- 540-842
- Mfr. Part No.:
- IC1100A0C
- Brand:
- Ersa
Discontinued product
- RS Stock No.:
- 540-842
- Mfr. Part No.:
- IC1100A0C
- Brand:
- Ersa
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Digital soldering station, i-CON1 A0C
Innovative, intelligent soldering station with interface
Visual and acoustic temperature warning when leaving process window
Quick high-performance heating element and sensor directly on the soldering tip
Interface cable set to connect up to two i-CON1s to the EA110 plus i solder smoke suction unit, available separately under RS stock no. 234-256
Series 102 soldering tips, see RS stock no. 612-3193 ff.
Visual and acoustic temperature warning when leaving process window
Quick high-performance heating element and sensor directly on the soldering tip
Interface cable set to connect up to two i-CON1s to the EA110 plus i solder smoke suction unit, available separately under RS stock no. 234-256
Series 102 soldering tips, see RS stock no. 612-3193 ff.
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Standards
VDE, EMV, MIL-SPEC/ESA
Supplied with
IC103A0C supply unit and 100CDJ i-Tool soldering iron with A50 holder and tray with spiral wool
Soldering - Ersa
Specifications
Attribute | Value |
---|---|
Model Number | i-Con1 |
Plug Type | Type F - Schuko plug |
Tasks Supported | Soldering |
Wattage | 80W |
Input Voltage | 230V |
Soldering Tip Temperature | 450°C |
Number of Outputs | 1 |
Display Type | LCD |
ESD Safe | Yes |