Antex Electronics Electric Soldering Iron, 230V, for use with Pipe Joints

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
768-3536
Mfr. Part No.:
PP83ZAA
Brand:
Antex Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Antex Electronics

Power Type

Electric

Type

Pipe/Plumbing Soldering Iron

Input Voltage

230V

For Use With

Pipe Joints

Soldering Pliers Pipemaster Professional 220W


Soldering Pliers Pipemaster Professional 220 W
Comes fitted with 15 mm head
No torch required and no naked flames
Ideal in confined spaces
Plugs into standard electrical outlet
Used on standard pipes and fittings
High Power temperature control
Head temperature approx. 520 °C
Warm up time approximately 2 minutes

The Antex Pipemaster Professional is designed for the professional plumbing contractor. A powerful tool with sophisticated temperature control the Professional has a short warm up time and powerful heating elements. It can be used to solder copper pipe joints with fittings up to 18 mm. The heads are removable for cleaning, storage or replacement with a different size.