Antex Electronics Electric Soldering Iron, 230 V, 220 W, for use with Pipe Joints

Unavailable
RS will no longer stock this product.
RS Stock No.:
768-3532
Mfr. Part No.:
PP8LZAA
Brand:
Antex Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Antex Electronics

Power Type

Electric

Product Type

Soldering Iron

Sub Type

Soldering Iron

Power Rating

220W

Plug Type

UK

For Use With

Pipe Joints

Series

PP

Soldering Tip Temperature

520°C

Standards/Approvals

ISO 9001

Soldering Pliers Pipemaster Professional 220W


Soldering Pliers Pipemaster Professional 220 W

Comes fitted with 15 mm head

No torch required and no naked flames

Ideal in confined spaces

Plugs into standard electrical outlet

Used on standard pipes and fittings

High Power temperature control

Head temperature approx. 520 °C

Warm up time approximately 2 minutes

The Antex Pipemaster Professional is designed for the professional plumbing contractor. A powerful tool with sophisticated temperature control the Professional has a short warm up time and powerful heating elements. It can be used to solder copper pipe joints with fittings up to 18 mm. The heads are removable for cleaning, storage or replacement with a different size.