Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Soldering
Soldering Iron Tips
Thermaltronics 0.6 mm Straight Conical Soldering Iron Tip
RS Stock No.:
860-9475
Mfr. Part No.:
S80CH006
Brand:
Thermaltronics
View this category
Discontinued product
RS Stock No.:
860-9475
Mfr. Part No.:
S80CH006
Brand:
Thermaltronics
Technical Reference
Legislation and Compliance
Product Details
Specifications
Chisel 30deg 0.6mm 0.024 Micro Fine 800
57 Page ESD Control Selection Guide
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Tip Cartridges - S 80 Series
Soldering tip cartridges with lead-free tip
Stainless steel shaft
Temperature range +420 °C → +475 °C
Note
For use with soldering station TMT-2000S-K (RS
860-9488
), TMT-2000S-PM (RS
860-9497
), TMT-2000S-SM (RS
860-9490
)
Tips - Thermaltronics
Attribute
Value
Tip Shape
Straight Conical
For Use With
MFR-PS1100, MFR-PS2200, SP200, TMT-2000PS
Tip Size
0.6 mm
Tip Series
S
Tip Angle
30°
RS Stock No.:
860-9475
Mfr. Part No.:
S80CH006
Brand:
Thermaltronics
Technical Reference
Legislation and Compliance
Product Details
Specifications
Chisel 30deg 0.6mm 0.024 Micro Fine 800
57 Page ESD Control Selection Guide
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Tip Cartridges - S 80 Series
Soldering tip cartridges with lead-free tip
Stainless steel shaft
Temperature range +420 °C → +475 °C
Note
For use with soldering station TMT-2000S-K (RS
860-9488
), TMT-2000S-PM (RS
860-9497
), TMT-2000S-SM (RS
860-9490
)
Tips - Thermaltronics
Attribute
Value
Tip Shape
Straight Conical
For Use With
MFR-PS1100, MFR-PS2200, SP200, TMT-2000PS
Tip Size
0.6 mm
Tip Series
S
Tip Angle
30°