Ersa 2 mm Hoof Soldering Iron Tip for use with Power Tool
- RS Stock No.:
- 544-4360
- Mfr. Part No.:
- 0832FDLF
- Brand:
- Ersa
Subtotal (1 unit)*
£23.04
(exc. VAT)
£27.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.04 |
*price indicative
- RS Stock No.:
- 544-4360
- Mfr. Part No.:
- 0832FDLF
- Brand:
- Ersa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Tip Shape | Hoof | |
| For Use With | Power Tool | |
| Tip Size | 2 mm | |
| Tip Series | Serie 832 | |
| Tip Angle | 45° | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Tip Shape Hoof | ||
For Use With Power Tool | ||
Tip Size 2 mm | ||
Tip Series Serie 832 | ||
Tip Angle 45° | ||
- COO (Country of Origin):
- DE
Soldering tips, 832 Series
Durable soldering tip for ERSA tools: Multi-Pro, Multi-Sprint, Multi-TC, Basic tool, Power tool and Ergo tool
Tips for unleaded use have LF at the end of their description
Tips for unleaded use have LF at the end of their description

Tips - Ersa
Related links
- Ersa 2 mm Hoof Soldering Iron Tip for use with i-Tool
- Ersa 2 mm Hoof Soldering Iron Tip for use with Chip Tool TC40
- Ersa 17 mm Hoof Soldering Iron Tip for use with Power Tool
- Ersa 4 mm Hoof Soldering Iron Tip for use with Power Tool
- Ersa 14 mm Hoof Soldering Iron Tip for use with Power Tool
- Ersa 1.3 mm Hoof Soldering Iron Tip for use with i-Tool
- Ersa 4 mm Hoof Soldering Iron Tip for use with i-Tool
- Ersa 1.5 mm Hoof Soldering Iron Tip for use with i-Tool

