Ersa Ø 1 mm Conical Soldering Iron Tip for use with Micro Tool
- RS Stock No.:
- 544-4281
- Mfr. Part No.:
- 0212ADLF
- Brand:
- Ersa
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 544-4281
- Mfr. Part No.:
- 0212ADLF
- Brand:
- Ersa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ersa | |
Tip Shape | Conical | |
For Use With | Micro Tool | |
Tip Size | Ø 1 mm | |
Tip Series | Serie 212 | |
Select all | ||
---|---|---|
Brand Ersa | ||
Tip Shape Conical | ||
For Use With Micro Tool | ||
Tip Size Ø 1 mm | ||
Tip Series Serie 212 | ||
- COO (Country of Origin):
- DE
Soldering tips 212 Series for Microtool
Durable soldering tips for ERSA soldering irons Microtool
Tips for unleaded use have LF at the end of their description
Tips for unleaded use have LF at the end of their description
Tips - Ersa