Metcal STTC-817 5 mm Chisel Soldering Iron Tip
- RS Stock No.:
- 287-2485
- Mfr. Part No.:
- STTC-817
- Brand:
- Metcal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£31.50
(exc. VAT)
£37.80
(inc. VAT)
- RS Stock No.:
- 287-2485
- Mfr. Part No.:
- STTC-817
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Tip Shape | Chisel | |
| Model Number | STTC-817 | |
| For Use With | MX-500, MX-5000, MX-5200 Soldering Systems, MX-H1-AV, MX-RM3E Hand Pieces | |
| Tip Size | 5 mm | |
| Tip Series | STTC | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Tip Shape Chisel | ||
Model Number STTC-817 | ||
For Use With MX-500, MX-5000, MX-5200 Soldering Systems, MX-H1-AV, MX-RM3E Hand Pieces | ||
Tip Size 5 mm | ||
Tip Series STTC | ||
- COO (Country of Origin):
- US
The soldering cartridge is designed for use with MX-500, MX-5000, and MX-5200 Systems, as well as MX-RM3E and MX-H1-AV hand-pieces. It offers great performance and reliability, making it the ideal choice for soldering applications.
High-performance and reliable
Provides precise and efficient soldering
Easy to use and install
Durable and long-lasting
Great value for money
Provides precise and efficient soldering
Easy to use and install
Durable and long-lasting
Great value for money
Related links
- Metcal STTC-817 5 mm Chisel Soldering Iron Tip
- Metcal STTC-837P 1.8 mm Chisel Soldering Iron Tip
- Metcal STTC-138P 1.4 mm Chisel Soldering Iron Tip
- Metcal STTC-198 1.78 mm Chisel Soldering Iron Tip
- Metcal STTC-836 2.5 mm Chisel Soldering Iron Tip
- Metcal STTC-813 3 mm Chisel Soldering Iron Tip
- Metcal STTC-825 1 mm Chisel Soldering Iron Tip
- Metcal CVC-9CH0050A 5 mm Chisel Soldering Iron Tip
