Discontinued
- RS Stock No.:
- 205-5298
- Mfr. Part No.:
- 1230.30P2
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Tip Shape | Straight Conical | |
| For Use With | Facom 1230 Electronics Soldering Iron | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tip Shape Straight Conical | ||
For Use With Facom 1230 Electronics Soldering Iron | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
30 and 40 W soldering irons
Soldering irons for direct connection to the mains, equipped with a 3.2 mm long-life screwdriver bit.
These models have double insulation by means of a ceramic-mounted resistor.
These models have double insulation by means of a ceramic-mounted resistor.
Mains Lead
Related links
- Thermaltronics 0.8 mm Straight Conical Soldering Iron Tip
- Thermaltronics 0.4 mm Straight Conical Soldering Iron Tip
- Metcal 1 mm Straight Conical Soldering Iron Tip
- Thermaltronics 0.1 mm Straight Conical Soldering Iron Tip
- Metcal 1.5 mm Straight Conical Soldering Iron Tip
- Thermaltronics 0.7 mm Straight Conical Soldering Iron Tip
- Portasol 1.2 mm Straight Conical Soldering Iron Tip
- Thermaltronics 0.6 mm Straight Conical Soldering Iron Tip
