Metcal UFC 0.2 x 5.5 mm Bent Conical Soldering Iron Tip for use with CV-H2-UF

Discontinued
RS Stock No.:
182-7735
Mfr. Part No.:
UFC-7CN5502R
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Tip Shape

Bent Conical

Model Number

UFC

For Use With

CV-H2-UF

Tip Size

0.2 x 5.5 mm

Tip Series

7CN

Tip Angle

30°

COO (Country of Origin):
US

Metcal UFC Ultra-Fine Soldering Tips / Solder Tip Cartridges.


UFC-UltraFine-solder tip cartridges are the standard soldering tip range for the Metcal CV-5200 and CV-500 series soldering systems.

UFC-cartridges are available in temperature:

  • 700-series nominally 380 ˚C for standard application.

  • 600-series temperature with nominally 330 ˚C for temperature sensitive applications.


The temperature is designated by the by the first digit in the numerical part of the part number.

Metcal recommends the 700-series UFTC-cartridges for small components or high density packed PCB’s.

Can be used with leaded and lead-free solder. The Metcal “SmartHeat®-Technology“ will adjust delivered power during soldering to suit the application.

  • 700 = FR4/Fibre Glass, for most standard applications.


For high density packed PCBs and small components part numbers:

  • UFC-7CH5106S.

  • UFC-7CH5108S.

  • UFC-7CH5112S.

  • UFC-7CH9006S.

  • UFC-7CH9008S.

  • UFC-7CN5101S.

  • UFC-7CN5102S.

  • UFC-7CN5502R.

  • UFC-7CN8004S.


  • Bent tip to work under a magnifier or microscope (UFC-7CN5502R, UFC-7CN5504R).

Suitable for:


CV-5200, CV-500, solder iron CV-H2-UF, solder-kit CV-UK2.